Part Details for 152779 by Brady Worldwide Inc
Overview of 152779 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152779
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$283.9900 | Buy Now |
DISTI #
10025012
|
Techni-Tool, Inc. | Brady 152779 Chemical Resistant Cryogenic Polypropylene Continuous Labels - 6.1" x 4.13" | 0 |
|
$283.9900 | Buy Now |
DISTI #
10025012
|
TestEquity LLC | Brady 152779 Chemical Resistant Cryogenic Polypropylene Continuous Labels - 6.1" x 4.13" | 0 |
|
$283.9900 | Buy Now |