Part Details for 1527860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1527860000
|
Avnet Americas | Conn Terminal Blocks SKT 16 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1527860000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW, SOCKET | 2 |
|
$12.9450 | Buy Now |
DISTI #
1527860000
|
Avnet Abacus | Conn Terminal Blocks SKT 16 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527860000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |