Part Details for 1527935 (ALTERNATE: SACC-V-3CON-PG9/A-1L-SV 240V) by Phoenix Contact
Overview of 1527935 (ALTERNATE: SACC-V-3CON-PG9/A-1L-SV 240V) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527935 (ALTERNATE: SACC-V-3CON-PG9/A-1L-SV 240V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70342190
|
RS | Connector, valve, 3way, screw, typeA, 1LED, PG9 | Phoenix Contact 1527935 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$19.2900 | Buy Now |