Part Details for 1527980 by Phoenix Contact
Overview of 1527980 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Valve connectors - Universal - 3-position - Valve connector B (10 mm) - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$4.7300 / $6.9000 | Buy Now |
|
Dynamic Solutions GmbH | Valve connectors | 500 |
|
RFQ | |
|
Master Electronics | Valve connectors - Universal - 3-position - Valve connector B (10 mm) - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$4.7300 / $6.9000 | Buy Now |
Part Details for 1527980
1527980 CAD Models
1527980 Part Data Attributes
|
1527980
Phoenix Contact
Buy Now
|
Compare Parts:
1527980
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |