Part Details for 1528040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1528040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1528040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4667
|
Newark | Cross Conn, 2Pos, Feed In Module, Blue, For Use With:Weidmuller Maxguard Feed-In Modules, Accessory Type:Cross Connector, Product Range:Klippon Z Series Rohs Compliant: Yes |Weidmuller 1528040000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.8760 | Buy Now |
DISTI #
281-1528040000-ND
|
DigiKey | CROSS-CONNECTOR (TERMINAL), PLUG Min Qty: 1 Lead time: 6 Weeks Container: Box |
314 In Stock |
|
$0.6410 / $1.1800 | Buy Now |
DISTI #
1528040000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 2 Position Blue - Bulk (Alt: 1528040000) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
63AC4667
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 2 Position Blue - Bulk (Alt: 63AC4667) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 20 Partner Stock |
|
$0.8310 | Buy Now |
DISTI #
470-1528040000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 4N/2 BL RoHS: Compliant | 0 |
|
$0.6410 / $1.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 47 Factory Stock |
|
$0.4959 / $0.8077 | Buy Now |
|
Master Electronics | RoHS: Compliant | 47 Factory Stock |
|
$0.4959 / $0.8077 | Buy Now |