-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL R T PIDG AWG 20 10 PURPLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3713
|
Newark | Terminal R T Pidg Awg 20 10 Purple |Amp Te Connectivity 152891 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.4000 | Buy Now |
DISTI #
41AJ2978
|
Newark | Terminal R T Pidg Awg 20 10 Purple |Amp Te Connectivity 152891 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $4.5100 | Buy Now |
DISTI #
152891-ND
|
DigiKey | CONN RING CIRC 20AWG #10 CRIMP Min Qty: 1000 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4927 | Buy Now |
DISTI #
152891
|
Avnet Americas | Ring Tongue Terminal 20AWG 20.4mm 7.92mm Tin Loose Piece - Bulk (Alt: 152891) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-152891
|
Mouser Electronics | Terminals RING STR 20 AWG #10 RoHS: Compliant | 509 |
|
$2.3800 / $4.3400 | Buy Now |
|
Onlinecomponents.com | TERMINAL R T PIDG AWG 20 10 PURPLE RoHS: Compliant |
1225 In Stock |
|
$2.5700 / $4.4100 | Buy Now |
DISTI #
51752189
|
Verical | Ring Tongue Terminal 20AWG Copper Purple 20.4mm Tin Loose RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1815 | Americas - 830 |
|
$3.4450 / $5.7330 | Buy Now |
DISTI #
14083038
|
Verical | Ring Tongue Terminal 20AWG Copper Purple 20.4mm Tin Loose RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 386 |
|
$2.3700 / $2.4600 | Buy Now |
DISTI #
152891-TEC
|
TME | 152891 Min Qty: 15 | 386 |
|
$2.5028 / $2.8812 | Buy Now |
DISTI #
C1S757102126814
|
Chip1Stop | Ring Tongue Terminal 20AWG 20.4mm 7.92mm Tin Loose Piece RoHS: Compliant | 386 |
|
$2.6300 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
152891
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152891
TE Connectivity
TERMINAL R T PIDG AWG 20 10 PURPLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 44 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.65 mm2 | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 152891. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152891, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152892 | SIZE 20 PIDG R/T NO.10 NYLON | TE Connectivity | 152891 vs 152892 |
152895 | 20 PIDG RT NO 6 STUD PURPL | TE Connectivity | 152891 vs 152895 |