Part Details for 152990 by Brady Worldwide Inc
Overview of 152990 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | B33 Series Glossy White Polyester Labels 0.375 in H x 1.5 in W RL/5000 RoHS: Compliant | 0 |
|
$123.9900 | Buy Now |
DISTI #
10025593
|
Techni-Tool, Inc. | Brady 152990 Harsh Environment Multi-Purpose Polyester Labels for B33 Printers - 0.375" x 1.5" | 0 |
|
$123.9900 | Buy Now |
DISTI #
10025593
|
TestEquity LLC | Brady 152990 Harsh Environment Multi-Purpose Polyester Labels for B33 Printers - 0.375" x 1.5" | 0 |
|
$123.9900 | Buy Now |