Part Details for 152EC0419 by KNSCHA
Overview of 152EC0419 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152EC0419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uF 25V 210m100kHz 20% 504mA100kHz PluginD6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | 180 |
|
$0.0163 / $0.0306 | Buy Now |