Part Details for 1530-ARO by Brady Worldwide Inc
Overview of 1530-ARO by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1530-ARO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K1677
|
Newark | B946 N&l Blk/Yel 1530-Aro/Card Of 10 Labels |Brady 1530-ARO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 | Buy Now |
DISTI #
2267-1530-ARO-ND
|
DigiKey | B946 N&L BLK/YEL 1530-ARO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.1900 | Buy Now |
|
Onlinecomponents.com | Arrow Symbol Labels - 1.5 in H x 0.875 in W - Vinyl - Card of 10 Labels - Black on Yellow. RoHS: Compliant |
45 In Stock |
|
$4.9800 / $5.1900 | Buy Now |
DISTI #
63007663
|
Verical | Label, Vinyl, Black on Yellow, 1.5 in H x 0.875 in W Min Qty: 11 Package Multiple: 1 | Americas - 43 |
|
$6.4759 / $6.5960 | Buy Now |
|
Master Electronics | Arrow Symbol Labels - 1.5 in H x 0.875 in W - Vinyl - Card of 10 Labels - Black on Yellow. RoHS: Compliant |
45 In Stock |
|
$4.9800 / $5.1900 | Buy Now |