Part Details for 1530018 by Thermo Fisher Scientific
Overview of 1530018 by Thermo Fisher Scientific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1530018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10145027
|
TestEquity LLC | SC150 Immersion circulator with clamp, Standard, Ambient+13 to 150 C, 1.2 kW Heater, Pump 2-speed 17 L/min and 4.35 psi, USB, 115V/60Hz, CSA/UL | 0 |
|
$2,120.0000 | Buy Now |