Part Details for 15302 by HELUKABEL
Overview of 15302 by HELUKABEL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIFY-0.25MM2-RT
|
TME | Wire, LifY, 1x0.25mm2, stranded, Cu, PVC, red, 300V, -15÷80°C Min Qty: 100 | 2200 |
|
$0.2290 / $0.2940 | Buy Now |
DISTI #
93F1293
|
Bürklin Elektronik | PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, red, outer Ø 1.3 mm Min Qty: 1 | 96 |
|
$0.3848 / $0.5772 | Buy Now |
Part Details for 15302
15302 CAD Models
15302 Part Data Attributes
|
15302
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
15302
HELUKABEL
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN VDE 0250; DIN VDE 0285-525-1; DIN EN 50525-1 | |
Application | SWITCH CABINET CONSTRUCTION, MEASUREMENT SET-UPS IN LAB | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | YES | |
Diameter | 1.3 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 65X0.07 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |