Part Details for 153024 by Festo
Overview of 153024 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69153-024LF | Amphenol Communications Solutions | PV Housing, Wire to Board connectors, Mini Latch Housing Shroud Assembly, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. | |
69153-024ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing Shroud Assembly, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 153024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSF-1/4-6-B
|
TME | Push-in fitting, straight, -0.95÷6bar, Gasket: NBR caoutchouc, QS Min Qty: 1 | 12 |
|
$5.0000 / $5.7700 | Buy Now |