Part Details for 15304701 by Aptiv PLC
Overview of 15304701 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 15304701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15304701-R
|
Mouser Electronics | Automotive Connectors TERM GT 150 MALE RoHS: Compliant | 0 |
|
$0.0500 | Order Now |
DISTI #
VDN:6625_24929537
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20-22AWG RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks | Americas - 24000 |
|
$0.0421 | Buy Now |
DISTI #
79935151
|
Verical | Contact PIN Crimp ST Cable Mount 20-22AWG RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 24000 |
|
$0.0421 | Buy Now |
DISTI #
80311101
|
Verical | Contact PIN Crimp ST Cable Mount 20-22AWG RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3600 |
|
$0.0443 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.0433IN MIN CABLE DIA, 0.0551IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 2177 |
|
$0.0511 / $0.1136 | Buy Now |
DISTI #
15304701
|
TTI | Automotive Connectors TERM GT 150 MALE RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 174000 In Stock |
|
$0.0378 | Buy Now |
DISTI #
15304701-L
|
TTI | Automotive Connectors MALE 150 SERIES TIN CBL RNG 1.85-1.20MM RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 900 In Stock |
|
$0.1220 | Buy Now |
DISTI #
15304701-MR
|
TTI | Automotive Connectors GT 150 M SN UNSLD .50-.35MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 15304701
15304701 CAD Models
15304701 Part Data Attributes:
|
15304701
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15304701
Aptiv PLC
Connector Accessory, 0.0433in Min Cable Dia, 0.0551in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0551 inch | |
Cable Entry-Min | 0.0433 inch | |
Cable Types | FLU142Y | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |