15304701
Description: Wire Terminal, 0.5mm2

Overview of 15304701 by Delphi Automotive LLP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 15304701 by Delphi Automotive LLP

Part # Manufacturer Description Stock Price Buy
Quest Components CONNECTOR ACCESSORY, 0.0433IN MIN CABLE DIA, 0.0551IN MAX CABLE DIA, CONTACT, COPPER ALLOY 3680
  • 1 $0.2840
  • 45 $0.1278
  • 392 $0.0852
$0.0852 / $0.2840 Buy Now

CAD Models for 15304701 by Delphi Automotive LLP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15304701 by Delphi Automotive LLP

15304701
Delphi Automotive LLP
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
DELPHI CONNECTION SYSTEMS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
CONTACT FINISH: TIN
Assembly Item Name
CONTACT
Cable Entry-Max
0.0551 inch
Cable Entry-Min
0.0433 inch
Cable Types
FLU142Y
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER ALLOY
Terminal Type
CRIMP
Want to compare parts?
  1. 15304701
    Delphi Automotive LLP
    Wire Terminal, 0.5mm2
    VS

Related Parts for 15304701

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15304701 by Delphi Automotive LLP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15304701 by Delphi Automotive LLP

Select Manufacturer
Which Manufacturer of 15304701 would you like to use for your alert(s)?
  • Please alert me when 15304701 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15304701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15304701 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15304701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15304701.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15304701 by Delphi Automotive LLP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: