Part Details for 15304715 by Aptiv PLC
Overview of 15304715 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15304715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15304715
|
Mouser Electronics | Automotive Connectors FEMALE TIN GT 281 CBL RN .50-.35MM2 RoHS: Compliant | 2500 |
|
$0.3520 | Buy Now |
DISTI #
VDN:6625_25467459
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 21-22AWG RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Americas - 35000 |
|
$0.0774 / $0.1818 | Buy Now |
DISTI #
15304715
|
TTI | Automotive Connectors FEMALE TIN GT 281 CBL RN .50-.35MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1100 | Buy Now |
DISTI #
15304715-L
|
TTI | Automotive Connectors TERM GT 280 F SN PLTD SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.2210 | Buy Now |
DISTI #
15304715
|
Power and Signal Group | Female GT 280 Tin Plated Terminal, Cable Range 0.50 - 0.35 mm2, Cable Insulation Range 1.85 - 1.20 mm | 37500 |
|
$0.0943 | RFQ |