Part Details for 15305 by HELUKABEL
Overview of 15305 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91615-305ANLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 10 Positions, 2.54mm (0.100in) Pitch | |
91615-305LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 10 Positions, 2.54mm (0.100in) Pitch | |
75915-305HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 5 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIFY-0.25MM2-WS
|
TME | Wire, LifY, 1x0.25mm2, stranded, Cu, PVC, white, 300V, -15÷80°C Min Qty: 100 | 500 |
|
$0.2510 / $0.3240 | Buy Now |
Part Details for 15305
15305 CAD Models
15305 Part Data Attributes
|
15305
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
15305
HELUKABEL
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN VDE 0250; DIN VDE 0285-525-1; DIN EN 50525-1 | |
Application | SWITCH CABINET CONSTRUCTION, MEASUREMENT SET-UPS IN LAB | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | YES | |
Diameter | 1.3 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 65X0.07 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |