Part Details for 15305086-B by Aptiv PLC
Overview of 15305086-B by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15305086-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69144841
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Min Qty: 25 Package Multiple: 25 Date Code: 2327 | Americas - 100 |
|
$1.0301 / $1.3222 | Buy Now |
DISTI #
15305086-B
|
TTI | Automotive Connectors CON MP 150 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 25 Container: Each | Americas - 0 |
|
$2.6700 | Buy Now |
DISTI #
15305086-B
|
Power and Signal Group | 2 Way Black Metri-Pack 150 Sealed Female Connector Assembly, Max Current 14 amps (innerpack) | 2325 |
|
$2.0181 | RFQ |