Part Details for 15305291 by Aptiv PLC
Overview of 15305291 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15305291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15305291
|
Mouser Electronics | Automotive Connectors 12P FEMALE BLACK 280 SERIES 30 AMPS RoHS: Compliant | 471 |
|
$1.0600 / $1.9000 | Buy Now |
DISTI #
VDP:6627_25467661
|
Arrow Electronics | Conn Housing RCP 12 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 8 Weeks | Americas - 31500 |
|
$0.1986 | Buy Now |
DISTI #
79935416
|
Verical | Conn Housing RCP 12 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 | Americas - 31500 |
|
$0.1988 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 491 |
|
$2.3281 / $5.6784 | Buy Now |
DISTI #
15305291
|
TTI | Automotive Connectors 12P FEMALE BLACK 280 SERIES 30 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 1050 Container: Each |
Americas - 10500 In Stock |
|
$0.3330 | Buy Now |
DISTI #
15305291-B
|
TTI | Automotive Connectors CONN M/P 280 12W FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Each |
Americas - 700 In Stock |
|
$0.6660 | Buy Now |
Part Details for 15305291
15305291 CAD Models
15305291 Part Data Attributes:
Alternate Parts for 15305291
This table gives cross-reference parts and alternative options found for 15305291. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15305291, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12047787 | Connector Accessory, | Aptiv PLC | 15305291 vs 12047787 |