Part Details for 15307 by Keystone Electronics Corp
Overview of 15307 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06C0912
|
Newark | Terminal Board, Turret, Accessory Type:Turret Terminal Board, For Use With:1503 Standard Turret Terminal, Product Range:-, Board Connector/Footprint:Turret Tags, Board Material:Epoxy Glass Composite, Board Thickness:2.36Mm Rohs Compliant: Yes |Keystone 15307 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.3300 | Buy Now |
DISTI #
36-15307-ND
|
DigiKey | TURRET BOARD 24POS 0.375" SINGLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11 In Stock |
|
$12.0200 / $16.7800 | Buy Now |
DISTI #
534-15307
|
Mouser Electronics | PCBs & Breadboards 5.25 Turret Trm Bd 12 term each side RoHS: Compliant | 50 |
|
$15.5800 / $16.7800 | Buy Now |
|
Bisco Industries | 55 |
|
Buy Now | ||
|
Quest Components | BOARD TERM TURRET DBL 12POS | 24 |
|
$10.7153 / $16.4850 | Buy Now |
Part Details for 15307
15307 CAD Models
15307 Part Data Attributes
|
15307
Keystone Electronics Corp
Buy Now
|
Compare Parts:
15307
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |