Part Details for 153082 by Brady Worldwide Inc
Overview of 153082 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | B33 Series Repositionable Adhesive Vinyl Labels 4 in H x 1 in W RL/450 RoHS: Compliant | 0 |
|
$185.9900 | Buy Now |
DISTI #
10025234
|
Techni-Tool, Inc. | Brady 153082 B33 Series Vinyl Cloth with Repositionable Labels 4in H x 1in W WT 450/RL | 0 |
|
$185.9900 | Buy Now |
DISTI #
10025234
|
TestEquity LLC | Brady 153082 B33 Series Vinyl Cloth with Repositionable Labels 4in H x 1in W WT 450/RL | 0 |
|
$185.9900 | Buy Now |