Part Details for 1531-B-6-AL by RAF Electronic Hardware
Overview of 1531-B-6-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1531-B-6-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4381
|
Newark | Spacer, Swage Round, Alu, 5.84Mm, Spacer Material:Aluminium, Overall Length:5.84Mm, Outer Diameter:6.35Mm, Inner Diameter:3.56Mm, Spacer Type:Swage Round, Product Range:- Rohs Compliant: Na |Raf Electronic Hardware 1531-B-6-AL Min Qty: 186 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$1.5800 / $1.9700 | Buy Now |
DISTI #
1772-2016-ND
|
DigiKey | ROUND SPACER ALUMINUM 1/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
347 In Stock |
|
$0.2146 / $0.4400 | Buy Now |
DISTI #
761-1531-B-6-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 1/8 X .140 ID Round Swage Spacer RoHS: Compliant | 848 |
|
$0.2140 / $0.3100 | Buy Now |
DISTI #
71322159
|
RS | Round Swage Spacer,1/4 Rd X 1/8 X .140 ID | RAF 1531-B-6-AL RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3960 / $0.4400 | RFQ |
|
Onlinecomponents.com | Spacer Round Swage Aluminum RoHS: Compliant |
900 In Stock 59 Factory Stock |
|
$0.1737 / $0.2220 | Buy Now |
DISTI #
RAF1531-B-6-AL
|
DB Roberts | 740 |
|
$0.2511 / $0.4539 | Buy Now | |
|
Master Electronics | Spacer Round Swage Aluminum RoHS: Compliant |
900 In Stock 59 Factory Stock |
|
$0.1737 / $0.2220 | Buy Now |
Part Details for 1531-B-6-AL
1531-B-6-AL CAD Models
1531-B-6-AL Part Data Attributes
|
1531-B-6-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1531-B-6-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |