Part Details for 1531040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1531040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1531040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8288
|
Newark | Bl 3.50/07/180Lr Sn Or Bx |Weidmuller 1531040000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $9.0700 | Buy Now |
DISTI #
1531040000-ND
|
DigiKey | BL 3.50/07/180LR SN OR BX Min Qty: 54 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1698 | Buy Now |
DISTI #
1531040000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1531040000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ | |
DISTI #
470-1531040000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/07/180LR SN OR BX RoHS: Compliant | 0 |
|
$4.5200 / $9.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $6.7900 | Buy Now |