Part Details for 1531050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1531050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1531050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8289
|
Newark | Bl 3.50/08/180Lr Sn Or Bx |Weidmuller 1531050000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $10.2200 | Buy Now |
DISTI #
1531050000-ND
|
DigiKey | BL 3.50/08/180LR SN OR BX Min Qty: 48 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4510 | Buy Now |
DISTI #
1531050000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1531050000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1531050000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/08/180LR SN OR BX RoHS: Compliant | 0 |
|
$4.9900 / $9.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1500 / $7.6500 | Buy Now |