Part Details for 153109-0001 by Molex
Overview of 153109-0001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 153109-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5381
|
Newark | Molex |Molex 153109-0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector for PCB RoHS: Compliant |
30 Partner Stock |
|
$9.9000 / $14.8100 | Buy Now |
DISTI #
1531090001-MOL
|
TME | 153109-0001 Min Qty: 4 | 30 |
|
$12.7930 / $12.7932 | Buy Now |
DISTI #
C1S549803988301
|
Chip1Stop | Connector Rectangular | 30 |
|
$12.3000 / $12.4000 | Buy Now |
|
Master Electronics | Rectangular Connector for PCB RoHS: Compliant |
30 Partner Stock |
|
$9.9000 / $14.8100 | Buy Now |