Part Details for 153120 by Brady Worldwide Inc
Overview of 153120 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | B33 Series Polyester Permanent Labels 1.25 in H x 2.75 in W RL/1000 RoHS: Compliant | 0 |
|
$118.9900 | Buy Now |
DISTI #
10025918
|
Techni-Tool, Inc. | Brady 153120 B33 Series Polyester Labels, 1.25" x 2.75", 1000 per Roll | 0 |
|
$118.9900 | Buy Now |
DISTI #
10025918
|
TestEquity LLC | Brady 153120 B33 Series Polyester Labels, 1.25" x 2.75", 1000 per Roll | 0 |
|
$118.9900 | Buy Now |