There are no models available for this part yet.
Overview of 1531360000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1531360000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1531360000-ND
|
DigiKey | BLZF 3.50/14/180LR SN OR BX Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$11.5946 | Buy Now | |
DISTI #
1531360000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1531360000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1531360000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/14/180LR SN OR BX | 0 |
|
$10.5500 / $13.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2100 / $16.2700 | Buy Now |