Part Details for 153150 by Festo
Overview of 153150 by Festo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9726
|
Newark | Push-In Y-Fitting, 8Mm, 15Mm Rohs Compliant: Yes |Festo 153150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$4.7600 / $6.8800 | Buy Now |
DISTI #
QSY-8
|
TME | Push-in fitting, straight,Y-Yap spliYYer, -0.95÷6bar, PBT, QS Min Qty: 1 | 7 |
|
$7.8200 / $9.0300 | Buy Now |
DISTI #
3432095
|
element14 Asia-Pacific | PUSH-IN Y-FITTING, 8MM, 15MM RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$6.9536 / $8.6292 | Buy Now |
DISTI #
3432095
|
Farnell | PUSH-IN Y-FITTING, 8MM, 15MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 21 |
|
$8.2263 / $9.4033 | Buy Now |