Part Details for 153150 by OptiFuse
Overview of 153150 by OptiFuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-153150-ND
|
DigiKey | HIGH AMP CB-TYPE III MANUAL,150A Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1681 In Stock |
|
$24.0510 / $34.8800 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
153150
|
TME | Fuse: fuse, 150A, 32VDC, automotive, 74x48.5x37mm Min Qty: 1 | 0 |
|
$44.2300 / $49.5400 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 0 Days | 1865 |
|
RFQ |