Part Details for 15317757 by Aptiv PLC
Overview of 15317757 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15317757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15317757
|
Mouser Electronics | Automotive Connectors TERM GT 150 MALE RoHS: Not Compliant | 0 |
|
$0.0610 | Order Now |
DISTI #
VDN:6625_24929663
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 21-22AWG RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks | Americas - 18000 |
|
$0.0244 | Buy Now |
DISTI #
79936005
|
Verical | Contact PIN Crimp ST Cable Mount 21-22AWG RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 18000 |
|
$0.0244 | Buy Now |
DISTI #
15317757
|
TTI | Automotive Connectors TERM GT 150 MALE RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.0378 | Buy Now |
DISTI #
15317757
|
Power and Signal Group | Male GT 150 Tin Plated Terminal, Cable Range 0.50 - 0.35 mm2, Cable Insulation Range 1.30 - 1.10 mm | 18000 |
|
$0.0324 | RFQ |