Part Details for 1532184-3 by TE Connectivity
Results Overview of 1532184-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1532184-3 Information
1532184-3 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1532184-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AC9580
|
Newark | M83513/03-F03N, Mcks-N1-B-37P6G9-18.0 |Te Connectivity 1532184-3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.4500 | Buy Now |
|
DISTI #
1532184-3
|
Avnet Americas | - Bag (Alt: 1532184-3) COO: Mexico RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$183.6864 / $187.5132 | Buy Now |
|
DISTI #
71335890
|
RS | M83513/03-F03N, MCKS-N1-B-37P6G9-18.0 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$194.2000 | RFQ |
|
DISTI #
AMP1532184-3
|
Heilind Electronics | M83513/03-F03N, MCKS-N1-B-37P6 | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
AMP1532184-3
|
Interstate Connecting Components | M83513/03-F03N, MCKS-N1-B-37P6 | 0 |
|
Buy Now | |
|
DISTI #
1532184-3
|
Avnet Abacus | M8351303F03N MCKSN1B37P6G9180 (Alt: 1532184-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 963 |
|
RFQ |
US Tariff Estimator: 1532184-3 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1532184-3
1532184-3 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1532184-3 Part Data Attributes
|
|
1532184-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532184-3
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.298 Inch | |
| Body Depth | 0.223 Inch | |
| Body Length | 1.475 Inch | |
| Body/Shell Style | Plug | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Staggered | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Liquid Crystal Polymer | |
| MIL Conformance | No | |
| Mains Connector Rating | 3a | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Hole .087-.098 | |
| Mounting Option 2 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Wire | |
| Total Number of Contacts | 37 | |
| Wire Size-Max | 25 Awg | |
| Wire Size-Min | 25 Awg |
Alternate Parts for 1532184-3
This table gives cross-reference parts and alternative options found for 1532184-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1532184-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2-1532184-5 | TE Connectivity | $253.6356 | CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | 1532184-3 vs 2-1532184-5 |
| 3-1532184-0 | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | 1532184-3 vs 3-1532184-0 |
| 1532184-7 | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | 1532184-3 vs 1532184-7 |
| 1-1532184-0 | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | 1532184-3 vs 1-1532184-0 |
| 1532184-9 | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | 1532184-3 vs 1532184-9 |
| 2-1532184-2 | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | 1532184-3 vs 2-1532184-2 |
| 3-1532184-2 | TE Connectivity | Check for Price | M83513/03-F16C, MCKS-C2-B-37P6Q9-72.0 | 1532184-3 vs 3-1532184-2 |
| 1532184-8 | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | 1532184-3 vs 1532184-8 |
| 1-1532184-4 | TE Connectivity | Check for Price | M83513/03-F06N, MCKS-N1-B-37P5L4-1.0 | 1532184-3 vs 1-1532184-4 |
| 2-1532184-8 | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | 1532184-3 vs 2-1532184-8 |
1532184-3 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1532184-3 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for use in applications such as rail, industrial, and automotive.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate other wire sizes with the use of adapters or specialized wire termination techniques. However, it's essential to consult with TE Connectivity or a qualified engineer to ensure compatibility and reliability.
-
The 1532184-3 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). This makes it suitable for use in a wide range of applications, from industrial automation to automotive systems.
-
The 1532184-3 connector has a sealed design that provides protection against moisture and contaminants. However, it's essential to consult with TE Connectivity or a qualified engineer to determine the connector's suitability for specific harsh environments and to ensure proper sealing and protection.