Part Details for 15324339 by Aptiv PLC
Overview of 15324339 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 15324339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15324339
|
Mouser Electronics | Automotive Connectors FMALE 280 SERIES TIN CBL RNG 3.43-2.05 RoHS: Not Compliant | 0 |
|
$0.4020 | Order Now |
DISTI #
VDP:6627_25466229
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 15-18AWG RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | Americas - 507500 |
|
$0.0623 | Buy Now |
DISTI #
79937019
|
Verical | Contact SKT Crimp ST Cable Mount 15-18AWG RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 507500 |
|
$0.0729 / $0.1712 | Buy Now |
DISTI #
80311550
|
Verical | Contact SKT Crimp ST Cable Mount 15-18AWG RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 600 |
|
$0.0777 | Buy Now |
DISTI #
15324339
|
TTI | Automotive Connectors FMALE 280 SERIES TIN CBL RNG 3.43-2.05 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1070 | Buy Now |
DISTI #
15324339-L
|
TTI | Automotive Connectors TERM M/P 280 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 750 In Stock |
|
$0.2520 | Buy Now |
DISTI #
15324339
|
Power and Signal Group | Female Metri-Pack 280 Tin Plated Terminal | 50000 |
|
$0.0915 | RFQ |
Part Details for 15324339
15324339 CAD Models
15324339 Part Data Attributes:
|
15324339
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15324339
Aptiv PLC
Connector Accessory, 0.0748in Min Cable Dia, 0.0944in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0944 inch | |
Cable Entry-Min | 0.0748 inch | |
Cable Types | FLRY-B | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |