There are no models available for this part yet.
Overview of 15326110 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 15326110 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-15326110
|
Mouser Electronics | Automotive Connectors 12P FEM BLK CONN GT 280 SERIES 25AMPS RoHS: Not Compliant | 317 |
|
$0.6750 / $1.7900 | Buy Now | |
Onlinecomponents.com | Connector - 12 Contact - Female - GT 280 Unsealed RoHS: Compliant | 0 |
|
$0.6230 / $0.7590 | Buy Now | ||
DISTI #
15326110
|
TTI | Automotive Connectors 12P FEM BLK CONN GT 280 SERIES 25AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1500 In Stock |
|
$0.6260 | Buy Now | |
DISTI #
15326110-B
|
TTI | Automotive Connectors CONN GT 280 12W FMALE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$1.2500 | Buy Now |
CAD Models for 15326110 by Aptiv PLC
Part Data Attributes for 15326110 by Aptiv PLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACTS: 15304710; 15304711; 15304712; 15304713
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE6
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
Related Parts for 15326110
-
15326952Combination Line Connectors
-
12191819Terminals and Terminal Blocks
-
66253-1Assembly Items
-
3-5353652-6Headers and Edge Type Connectors
-
31073-1010Power Connectors
-
MK60DN512VLQ10Microcontrollers
-
LMZ31704RVQTSwitching Regulator or Controllers
-
SF-0603F100-2Electric Fuses
-
EP3C120F780C8NField Programmable Gate Arrays