Part Details for 15326268 by Aptiv PLC
Overview of 15326268 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15326268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8889
|
Newark | Contact, Pin, Crimp, 0.75-0.5Mm2, Product Range:Gt 150 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Gt 150 Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Aptiv/delphi 15326268 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8665 |
|
$0.0850 / $0.1540 | Buy Now |
DISTI #
829-15326268-R
|
Mouser Electronics | Automotive Connectors GT 1.5 Male Clean Body Sealed Series RoHS: Compliant | 8000 |
|
$0.2150 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.0433IN MIN CABLE DIA, 0.0472IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 2080 |
|
$0.0980 / $0.4900 | Buy Now |
DISTI #
15326268
|
TTI | Automotive Connectors GT 1.5 Male Clean Body Sealed Series RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 132000 In Stock |
|
$0.0460 | Buy Now |
DISTI #
15326268-L
|
TTI | Automotive Connectors MALE 150 SERIES TIN CBLRNG 0.35-0.5mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1000 In Stock |
|
$0.1350 | Buy Now |
DISTI #
15326268-MR
|
TTI | Automotive Connectors GT 150 M SN SLD .50-.35MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
15326268
|
Power and Signal Group | Male GT 150 Tin Plated Terminal, Cable Range 0.50 - 0.35 mm2, Cable Insulation Range 1.85 - 1.20 mm | 1056000 |
|
$0.0390 | RFQ |
DISTI #
15326268
|
Avnet Abacus | Contact M Crimp ST Cable Mount (Alt: 15326268) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888121
|
element14 Asia-Pacific | CONTACT, PIN, CRIMP, 0.75-0.5MM2 RoHS: Compliant Min Qty: 100 Container: Cut Tape | 9565 |
|
$0.1368 / $0.1470 | Buy Now |
DISTI #
2888121
|
Farnell | CONTACT, PIN, CRIMP, 0.75-0.5MM2 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 8665 |
|
$0.0954 / $0.1482 | Buy Now |
Part Details for 15326268
15326268 CAD Models
15326268 Part Data Attributes
|
15326268
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326268
Aptiv PLC
Connector Accessory, 0.0433in Min Cable Dia, 0.0472in Max Cable Dia, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0472 inch | |
Cable Entry-Min | 0.0433 inch | |
Cable Types | FLU142Y | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |