Part Details for 15327 by Keystone Electronics Corp
Overview of 15327 by Keystone Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-327LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 27 Positions, 2.54mm (0.100in) Pitch | |
75915-327HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 27 Positions, 2.54mm (0.100in) Pitch. | |
51915-327LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4ACP Right Angle Receptacle, Solder To Board |
Price & Stock for 15327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-15327-ND
|
DigiKey | TURRET BOARD 24POS 0.375" SINGLE Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2336 | Buy Now |