Part Details for 153271 by Festo
Overview of 153271 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9747
|
Newark | Push-In Fitting, 12Mm, 13Mm Rohs Compliant: Yes |Festo 153271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.3400 / $1.9400 | Buy Now |
DISTI #
QSC-12H
|
TME | Protection cap, -0.95÷6bar, polymer, 44mm, -10÷80°C Min Qty: 1 | 18 |
|
$2.1800 / $2.5200 | Buy Now |