Part Details for 15327913 by Aptiv PLC
Overview of 15327913 by Aptiv PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for 15327913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9619
|
Newark | Single Wire Seal, 3.6Mm Cavity, Red Rohs Compliant: Yes |Aptiv/delphi 15327913 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 8100 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
829-15327913
|
Mouser Electronics | Automotive Connectors SEAL CBL 1W CAVITY WN RED RoHS: Not Compliant | 60000 |
|
$0.0140 | Buy Now |
DISTI #
83633857
|
Verical | Cable Accessories Cable Seal Red Individual RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Americas - 440000 |
|
$0.0064 | Buy Now |
DISTI #
84427560
|
Verical | Cable Accessories Cable Seal Red Individual RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2437 | Americas - 200000 |
|
$0.0060 | Buy Now |
DISTI #
83633124
|
Verical | Cable Accessories Cable Seal Red Individual RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Americas - 120000 |
|
$0.0114 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 85984 |
|
$0.4753 / $1.8281 | Buy Now |
DISTI #
15327913
|
TTI | Automotive Connectors SEAL CBL 1W CAVITY WN RED RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Each |
Americas - 100000 In Stock |
|
$0.0103 | Buy Now |
DISTI #
15327913-B
|
TTI | Automotive Connectors IND LOOSE RND 1WAY CBL CAVITY SEAL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 15000 In Stock |
|
$0.0320 | Buy Now |
DISTI #
15327913
|
Avnet Abacus | Cable Accessories Cable Seal Silicone Red Loose Piece (Alt: 15327913) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15327913
15327913 CAD Models
15327913 Part Data Attributes
|
15327913
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15327913
Aptiv PLC
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |