Part Details for 1532A 0101000 by Belden Inc
Overview of 1532A 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1135
|
Newark | Coaxial Cable, Rg6/U, 1000Ft, Black, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 1532A 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$275.8600 / $297.2100 | Buy Now |
DISTI #
BEL7074-1000-ND
|
DigiKey | COAX 75 OHM RG6 18AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2670 | Buy Now |
DISTI #
566-1532A0101000
|
Mouser Electronics | Coaxial Cables #18 GIFHDLDPE SH LDPE RoHS: Compliant | 0 |
|
$261.1500 / $271.4600 | Order Now |
DISTI #
71377216
|
RS | CATV Video Coax, RG6, 18Awg, Foil+Braid, WaterBlocked, PVC, Black | Belden 1532A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$256.7800 / $270.2900 | RFQ |