Part Details for 1532AI-J4-DCC-32.768G by SiTime Corporation
Overview of 1532AI-J4-DCC-32.768G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532AI-J4-DCC-32.768G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17790373
|
Arrow Electronics | Oscillator MEMS 0.032768MHz ±100ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD Bulk RoHS: Compliant Min Qty: 129 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1440 | Americas - 140 |
|
$0.7773 | Buy Now |
DISTI #
26116940
|
Verical | Oscillator MEMS 0.032768MHz ±100ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD Bulk RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 1440 | Americas - 140 |
|
$0.7773 | Buy Now |
Part Details for 1532AI-J4-DCC-32.768G
1532AI-J4-DCC-32.768G CAD Models
1532AI-J4-DCC-32.768G Part Data Attributes
|
1532AI-J4-DCC-32.768G
SiTime Corporation
Buy Now
|
Compare Parts:
1532AI-J4-DCC-32.768G
SiTime Corporation
|
Samacsys Manufacturer | SiTime |