Part Details for 1532C-24.000J33DTL by HCI
Overview of 1532C-24.000J33DTL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532C-24.000J33DTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 10ppm 30ppm HCSL 24MHz SMD3225-6P Oscillators ROHS | 53 |
|
$1.4571 / $2.3813 | Buy Now |