Part Details for 1532C by Hammond Manufacturing
Overview of 1532C by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7383
|
Newark | Inductor, 24Uh, 800Ma, 5%, 25Mhz, Axial, Product Range:1532 Series, Inductance:24Μh, Dc Current Rating:800Ma, Dc Resistance Max:0.34Ohm, Inductance Tolerance:± 5%, Self Resonant Frequency:25Mhz, Case Dimensions:7.37Mm X 22.22Mm Rohs Compliant: Yes |Hammond 1532C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2577 |
|
$1.5600 / $2.6700 | Buy Now |
DISTI #
HM3318-ND
|
DigiKey | FIXED IND 24UH 800MA 340 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1013 In Stock |
|
$1.2019 / $2.5800 | Buy Now |
DISTI #
546-1532C
|
Mouser Electronics | RF Inductors - Leaded R.F. & Hash Chokes, 24uH, 800 ma. RoHS: Compliant | 2 |
|
$1.2000 / $2.5700 | Buy Now |
DISTI #
70181047
|
RS | RF Choke, 24uH, 2.5MHz, 25MHz, .34 Ohms, 800A | Hammond Manufacturing 1532C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.5700 | RFQ |
|
Onlinecomponents.com | r.f. choke RoHS: Compliant |
200 In Stock 2577 Factory Stock |
|
$1.9500 / $2.6500 | Buy Now |
|
Powell Electronics | r.f. choke Min Qty: 1 | 1546 |
|
$1.0600 / $1.2100 | Buy Now |
DISTI #
2099955
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2056 / $2.4424 | Buy Now |
DISTI #
2099955
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Each | 0 |
|
$1.3473 / $1.5991 | Buy Now |
|
Master Electronics | r.f. choke RoHS: Compliant |
200 In Stock 2577 Factory Stock |
|
$1.9500 / $2.6500 | Buy Now |
Part Details for 1532C
1532C CAD Models
1532C Part Data Attributes:
|
1532C
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1532C
Hammond Manufacturing
General Purpose Inductor, 24uH, 5%, 1 Element, Iron-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 24 µH | |
Inductor Application | RF CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.366 mm | |
Package Length | 22.352 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |