Part Details for 1532D-150.000K33DTSTL by HCI
Overview of 1532D-150.000K33DTSTL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532D-150.000K33DTSTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 10ppm 25ppm LVDS 150MHz SMD3225-6P Oscillators ROHS | 21 |
|
$4.2413 / $5.7845 | Buy Now |