Part Details for 1532H-25.000K33DTSL by HCI
Overview of 1532H-25.000K33DTSL by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532H-25.000K33DTSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD3225-4P Oscillators ROHS | 3000 |
|
$0.2020 / $0.3893 | Buy Now |
|
LCSC | 3.3V 10ppm 25ppm 25MHz HCMOS SMD3225-4P Oscillators ROHS | 3000 |
|
$0.2061 / $0.3972 | Buy Now |