Part Details for 1532H-32.000J18DTSL by HCI
Overview of 1532H-32.000J18DTSL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532H-32.000J18DTSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V ��10ppm ��30ppm 32MHz SMD3225-4P Oscillators ROHS | 500 |
|
$0.2824 / $0.5048 | Buy Now |