There are no models available for this part yet.
Overview of 1532H4-8.192J33DTSTL by HCI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1532H4-8.192J33DTSTL by HCI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3.3V 10ppm 10ppm HCMOS 8.192MHz SMD3225-4P Crystal Oscillators ROHS | 883 |
|
$0.1866 / $0.3477 | Buy Now |