Part Details for 1533H by Hammond Manufacturing
Overview of 1533H by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1533H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7387
|
Newark | R.f Choke, 3-Pi Coil Type Rohs Compliant: Yes |Hammond 1533H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | r.f. choke RoHS: Compliant | 0 |
|
$1.5900 / $3.4300 | Buy Now |
Part Details for 1533H
1533H CAD Models
1533H Part Data Attributes
|
1533H
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1533H
Hammond Manufacturing
General Purpose Inductor, 1000uH, 5%, 1 Element, Phenolic-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Single or Pi | |
Core Material | PHENOLIC | |
DC Resistance | 19 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 14.3 mm | |
Package Length | 19.05 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 59 | |
Rated Current-Max | 0.16 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.25 MHz | |
Tolerance | 5% |