Part Details for 1533R 003A1000 by Belden Inc
Overview of 1533R 003A1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ1533R7 | Analog Devices | 0.6A Buck 1.5Vo + 0.3A LDO 3.3 | |
ADP222ACPZ-1533-R7 | Analog Devices | 300mA LDO 1.5Vo1, 3.3Vo2 |
Price & Stock for 1533R 003A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K3111
|
Newark | Cat5E 4Pr F/Utp Cmr Rib |Belden 1533R 003A1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$836.4800 / $901.2000 | Buy Now |
DISTI #
566-1533R-1000-03
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 1000ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$735.4600 / $781.1300 | Order Now |