Part Details for 1534-0-15-15-12-27-04-0 by Mill-Max Mfg Corp
Overview of 1534-0-15-15-12-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1534-0-15-15-12-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8016
|
Newark | Standard I.c. Receptacle/Bulk |Mill Max 1534-0-15-15-12-27-04-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $1.0500 | Buy Now |
DISTI #
1534-0-15-15-12-27-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
749 In Stock |
|
$0.5654 / $1.2300 | Buy Now |
DISTI #
575-1534015151227040
|
Mouser Electronics | Circuit Board Hardware - PCB Recept With Standard Tail RoHS: Compliant | 475 |
|
$0.4800 / $1.2300 | Buy Now |
DISTI #
V99:2348_06473360
|
Arrow Electronics | Contact SKT 12 Size Press Fit ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1827 | Americas - 420 |
|
$0.0161 / $0.0638 | Buy Now |
|
Future Electronics | Pin Receptacle Connector 0.015 0.022 (0.38mm 0.56mm) Standard Tail Press-F RoHS: Compliant pbFree: Yes Min Qty: 292 Package Multiple: 500 Container: Box | 292Box |
|
$0.6650 / $0.7250 | Buy Now |
DISTI #
MMX1534-0-15-15-12-27-040
|
Heilind Electronics | STANDARD I.C. RECEPTACLE | Americas - 750 in Stock |
|
$0.1434 / $0.7134 | Buy Now |
DISTI #
27625792
|
Verical | Contact SKT 12 Size Press Fit ST Thru-Hole Bulk Min Qty: 93 Package Multiple: 1 Date Code: 1827 | Americas - 420 |
|
$0.0638 | Buy Now |
DISTI #
MMX1534-0-15-15-12-27-040
|
Interstate Connecting Components | STANDARD I.C. RECEPTACLE | 250 |
|
$0.1434 / $0.7134 | Buy Now |
DISTI #
000000000003422555
|
Sager | Circuit Board Hardware - PCB Recept With Standard Tail Min Qty: 1000 | 0 |
|
$0.1192 / $0.9625 | Buy Now |
Part Details for 1534-0-15-15-12-27-04-0
1534-0-15-15-12-27-04-0 CAD Models
1534-0-15-15-12-27-04-0 Part Data Attributes:
|
1534-0-15-15-12-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1534-0-15-15-12-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |