Part Details for 1534-9 by Brady Worldwide Inc
Overview of 1534-9 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1534IS#TRPBF | Analog Devices | Ultralow N 2A Sw Reg | |
LT1534IS-1#PBF | Analog Devices | Ultralow N 2A Sw Reg | |
LT1534CS-1#TRPBF | Analog Devices | Ultralow N 2A Sw Reg |
Price & Stock for 1534-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K1751
|
Newark | B946 N&l Blk/Yel 1534-9/Card Of 10 Labels |Brady 1534-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$5.4900 | Buy Now |
DISTI #
2267-1534-9-ND
|
DigiKey | B946 N&L BLK/YEL 1534-9 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$5.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2700 / $5.4900 | Buy Now |
DISTI #
10026142
|
Techni-Tool, Inc. | Brady 1534-9 15 Series Number Label, 9 Legend, 0875 x 2.25", 10 per Card | 0 |
|
$5.4900 | Buy Now |
DISTI #
10026142
|
TestEquity LLC | Brady 1534-9 15 Series Number Label, 9 Legend, 0875 x 2.25", 10 per Card | 0 |
|
$5.4900 | Buy Now |