Part Details for 1534546 (ALTERNATE: SACCBP-M12FSB-5CON-M16/0 5-900) by Phoenix Contact
Overview of 1534546 (ALTERNATE: SACCBP-M12FSB-5CON-M16/0 5-900) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1534546 (ALTERNATE: SACCBP-M12FSB-5CON-M16/0 5-900)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340227
|
RS | Cable assembly, M12 female, wire Leads, round, Shielded, 1.64ft, 500.00mm, 5-position | Phoenix Contact 1534546 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1500 / $73.2800 | RFQ |