Part Details for 1534548-1 by TE Connectivity
Overview of 1534548-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1534548-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1534548-1-ND
|
DigiKey | DUST COVER 2+0 Min Qty: 3000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4026 | Buy Now |
DISTI #
1534548-1
|
Avnet Americas | AMP1534548-1 - Bulk (Alt: 1534548-1) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3661 / $0.4133 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.3560 | Buy Now |
DISTI #
AMP1534548-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4342 / $0.4474 | Buy Now | |
|
Onlinecomponents.com | DUST COVER 2+0 RoHS: Compliant | 0 |
|
$0.3665 / $0.7677 | Buy Now |
DISTI #
1534548-1
|
Avnet Americas | AMP1534548-1 - Bulk (Alt: 1534548-1) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3661 / $0.4133 | Buy Now |
DISTI #
AMP1534548-1
|
Interstate Connecting Components | 0 |
|
$0.4342 / $0.4474 | Buy Now | |
DISTI #
1534548-1
|
Avnet Abacus | AMP1534548-1 (Alt: 1534548-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1534548-1
|
Avnet Abacus | AMP1534548-1 (Alt: 1534548-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DUST COVER 2+0 RoHS: Compliant | 0 |
|
$0.3665 / $0.7677 | Buy Now |
Part Details for 1534548-1
1534548-1 CAD Models
1534548-1 Part Data Attributes:
|
1534548-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534548-1
TE Connectivity
DUST COVER 2+0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |